Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB5050/10
Order Code2315340
Product RangeCTB5050
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB5050/10
Order Code2315340
Product RangeCTB5050
Technical Datasheet
Product RangeCTB5050
No. of Contacts10Contacts
Pitch Spacing5mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max14AWG
Wire Size AWG Min30AWG
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Product Overview
The CTB5050 series low profile 90° mounting screw PCB Terminal Block with 5mm pitch. It is a wire protector terminal with 2 and 3-pole interlocking, 4 to 12-pole solid block end stackable. It is moulded in grey flame retardant PC. It has 0.5 to 1.5mm² (30 to 14AWG) solid cable and 0.5 to 1mm² (30 to 14AWG) stranded cable.
- UL94V-0 Flammability
- Test probe facility
- Anti solder wicking terminal
- Guided pin alignment
Applications
Industrial
Technical Specifications
Product Range
CTB5050
Pitch Spacing
5mm
Connector Mounting
PCB Mount
Wire Size AWG Min
30AWG
Contact Material
Phosphor Bronze
No. of Contacts
10Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
14AWG
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01