Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB5000/2
Order Code151789
Product RangeCTB5000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB5000/2
Order Code151789
Product RangeCTB5000
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeCTB5000
SVHCLead (17-Jan-2022)
Alternatives for CTB5000/2
1 Product Found
Product Overview
The CTB5000/2 is a 2-pole ultra low profile screw Terminal Block with anti-solder wicking terminals.
- Test Probe Facility
- Moulded in Grey UL94-V0 Flame Retardant PC
- 0.5 to 1.0mm² (30 to 14AWG) Stranded Cable
- Guided Pin Alignment
- Tinned and Nickel-plated Brass Pin/Terminal
- Tin-plated Phosphor Bronze Wire Protector
Applications
Consumer Electronics
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
-
Conductor Area CSA
1.5mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
Lead (17-Jan-2022)
No. of Positions
2Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
CTB5000
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002