Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB5000/12
Order Code151793
Product RangeCTB5000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB5000/12
Order Code151793
Product RangeCTB5000
Technical Datasheet
Pitch Spacing5mm
No. of Positions12Ways
Conductor Area CSA1.5mm²
Rated Current16A
Rated Voltage250V
Product RangeCTB5000
Product Overview
The CTB5000 series low profile PCB Terminal Block with 5mm pitch. It is a wire protector terminal with 2 and 3-pole interlocking, 4 to 12-pole solid block end stackable. It is moulded in grey flame retardant PC. It has 0.5 to 1.5mm² (30 to 14AWG) solid cable and 0.5 to 1.0mm² (30 to 14AWG) stranded cable.
- UL94V-0 Flammability
- Guided pin alignment
- Anti solder wicking terminal
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Conductor Area CSA
1.5mm²
Rated Voltage
250V
No. of Positions
12Ways
Rated Current
16A
Product Range
CTB5000
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01