Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
7 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr334.070 |
Price for:Each
Minimum: 1
Multiple: 1
kr334.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4098-150
Order Code4531685
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeRG223/U
Impedance50ohm
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
Product Overview
CT4098-150 is a CT4098 series high quality double shielded BNC male to male coaxial cable assembly on RG223/U coaxial cable. Moulded bend relief boot.
- Frequency range from DC to 1GHz
- 50 ohm impedance
- Maximum VSWR 1.20:1 - DC to 500MHz, 1.70:1 - 500MHz to 1GHz
- 0.8dB/m at 1GHz insertion loss
- 500Vrms voltage rating
- Black PVC cable
- 150cm cable length
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Impedance
50ohm
Cable Length - Metric
1.5m
Product Range
-
Coaxial Cable Type
RG223/U
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408