Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3981B-120
Order Code4559109
Product Range3900B Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr301.940 |
5+ | kr279.110 |
10+ | kr271.430 |
20+ | kr266.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr301.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3981B-120
Order Code4559109
Product Range3900B Series
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Sheathed Banana Plug
Voltage Rating1kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1.2m
Lead Length - Imperial3.94ft
No. of Test Leads2
Product Range3900B Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CT3981B-120 is a pair of DMM probes with fixed leads(black and red) with 2mm (.080”) diameter x 19mm (0.75”) probe tips. With locking caps installed, probes are rated for 600V CAT IV per UL 61010-031. Remove the safety caps to access the standard 2mm tips and attach optional tip accessories that snap-lock to the probe body for secure connection.
- UL 61010-031 listed
- Highly flexible silicone jacket lead wires
- Probe lead to 4mm straight sheathed banana plug
- Tip: brass, nickel plated
- Tip fits North American power sockets
- 1.2m length
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
3.94ft
Product Range
3900B Series
Test Connector Type B
4mm Sheathed Banana Plug
Current Rating
10A
Lead Length - Metric
1.2m
No. of Test Leads
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272