Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoCCS-902
Order Code2990072
Technical Datasheet
Wipe MaterialMicrofibre Cloth
Wipe Width6"
Wipe Length6"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Wipe Material
Microfibre Cloth
Wipe Length
6"
SVHC
No SVHC (17-Jan-2023)
Wipe Width
6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:63071090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165