Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoFM699
Order Code7239191
Also Known AsGTIN UPC EAN: 5012095620082
Technical Datasheet
21 In Stock
15 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr48.340 |
| 10+ | kr41.020 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr48.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoFM699
Order Code7239191
Also Known AsGTIN UPC EAN: 5012095620082
Technical Datasheet
Roll Length100mm
Thickness0.8mm
Width12.7mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This flexible strip is backed with an acrylic adhesive. The strip is made from barium ferrite loaded flexible thermoplastic. The soft material helps prevent slippage on vertical surfaces. It is ideal for use on door closures, reed switch operators, signs and shelf markings.
- Thickness = 0.8mm
Technical Specifications
Roll Length
100mm
Width
12.7mm
SVHC
No SVHC (25-Jun-2025)
Thickness
0.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0402