Product Information
Product Overview
The PCI-6154 is a simultaneous-sampling, channel-to-channel isolated DAQ device. It offers analogue I/O, digital input, digital output, two 32-bit counters, and digital triggering. You can combine the channel-to-channel isolated analogue outputs to generate signals greater than ±10 V (up to ±40 V by combining all four channels). The PCI-6154 is ideal for a variety of applications including automotive test, industrial monitoring and control, and high-speed continuous data logging. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Technical Specifications
Multifunction I/O Device
16bit
4Channels
± 1V, ± 2V, ± 5V, ± 10V
NI DAQ Devices
No SVHC (08-Jul-2021)
250kSPS
4Channels
-
0°C to +50°C
PCI-6154
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate