Print Page
Image is for illustrative purposes only. Please refer to product description.
291 In Stock
200 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr31.050 |
| 3+ | kr28.940 |
| 5+ | kr26.940 |
| 10+ | kr24.840 |
| 20+ | kr22.840 |
| 50+ | kr20.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr31.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAST-03208MR-R
Order Code1653526
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS200mW
Driver TypeMiniature
External Diameter - Metric31.9mm
Impedance8ohm
Power Rating Nom100mW
Sensitivity (dB)82dB
Resonant Frequency1.5kHz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound
External Diameter - Imperial1.256"
Product Dimensions31.9mm x 15.1mm
Frequency Range500Hz to 20kHz
Frequency Response Min500Hz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max200mW
External Depth - Metric15.1mm
External Depth - Imperial0.594"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AST-03208MR-R is an Environmentally-friendly round Speaker with NORYL housing, Mylar cone and ferrite magnet. The speaker features 0.2W maximum power rating and generates 82dBA sound pressure at 10cm.
- -20 to +60°C Operating temperature range
Applications
Medical, Industrial, Safety, Security, Consumer Electronics, Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Impedance
8ohm
Sensitivity (dB)
82dB
Sound Pressure Level (SPL)
82dB
External Diameter - Imperial
1.256"
Frequency Range
500Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Through Hole
External Depth - Metric
15.1mm
SVHC
No SVHC (21-Jan-2025)
Power Rating RMS
200mW
External Diameter - Metric
31.9mm
Power Rating Nom
100mW
Resonant Frequency
1.5kHz
Speaker Shape
Round
Product Dimensions
31.9mm x 15.1mm
Frequency Response Min
500Hz
Temperature Grade
Standard
Product Range
-
Power Rating Max
200mW
External Depth - Imperial
0.594"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01