Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr624.020 |
| 3+ | kr576.120 |
Price for:Each
Minimum: 1
Multiple: 1
kr624.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoEX 60 S
Order Code3404014
Technical Datasheet
Rated Input Power25W
Driver TypeExciter
Impedance8ohm
External Width - Metric58mm
Power Rating Nom25W
Resonant Frequency-
Product Height21mm
Speaker ShapeRound with Square Frame
Product Diameter54mm
External Width - Imperial2.283"
Frequency Range-
Product Range-
Speaker MountingPanel Mount
External Length - Metric58mm
External Depth - Metric21mm
External Length - Imperial2.283"
External Depth - Imperial0.827"
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Ideal for installing into cabinets, shop window displays etc.
- Ideal where normal speakers cannot be placed for optical reason or protection against environment
- Can be attached to the surface plate by gluing or screwing
- Maximum long term power: 25W
- Impedance: 8 Ohm
- Voice coil diameter: 32.5mm
- Dimensions (WxHxD): 58x71x21mm
- Weight 120g
Notes
Note: Frequency response not given due to different panel materials and sizes give different frequency responses.
Technical Specifications
Rated Input Power
25W
Impedance
8ohm
Power Rating Nom
25W
Product Height
21mm
Product Diameter
54mm
Frequency Range
-
Speaker Mounting
Panel Mount
External Depth - Metric
21mm
External Depth - Imperial
0.827"
Driver Type
Exciter
External Width - Metric
58mm
Resonant Frequency
-
Speaker Shape
Round with Square Frame
External Width - Imperial
2.283"
Product Range
-
External Length - Metric
58mm
External Length - Imperial
2.283"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144