Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC1110F32RSPR
Order Code2370265
Frequency Min300MHz
Frequency Max928MHz
RF / IF ModulationASK, FSK, GFSK, MSK, OOK
Data Rate500Kbps
Receiving Current16.2mA
RF IC Case StyleQFN
No. of Pins36Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
Transmitting Current15.2mA
Output Power (dBm)10dBm
Sensitivity dBm-112dBm
RF Transceiver ApplicationsAMR, Wireless Alarm & Security System, Home Automation, Low Power Telemetry
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Min
300MHz
RF / IF Modulation
ASK, FSK, GFSK, MSK, OOK
Receiving Current
16.2mA
No. of Pins
36Pins
Supply Voltage Max
3.6V
Output Power (dBm)
10dBm
RF Transceiver Applications
AMR, Wireless Alarm & Security System, Home Automation, Low Power Telemetry
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Frequency Max
928MHz
Data Rate
500Kbps
RF IC Case Style
QFN
Supply Voltage Min
2V
Transmitting Current
15.2mA
Sensitivity dBm
-112dBm
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0