Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr64.290 |
| 10+ | kr54.500 |
| 25+ | kr49.930 |
| 50+ | kr48.080 |
| 100+ | kr46.230 |
| 250+ | kr43.950 |
| 500+ | kr41.880 |
Price for:Each
Minimum: 1
Multiple: 1
kr64.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4438-B1C-FM
Order Code2414381
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min425MHz
Frequency Max525MHz
RF / IF ModulationFSK, GFSK, MSK, OOK
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Data Rate500Kbps
Transmitting Current75mA
Receiving Current14mA
IC Case / PackageQFN
No. of Pins20Pins
RF IC Case StyleQFN
Output Power (dBm)20dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-103dBm
Product Range-
RF Transceiver ApplicationsChina Smart Meters
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
525MHz
Supply Voltage Min
1.8V
Data Rate
500Kbps
Receiving Current
14mA
No. of Pins
20Pins
Output Power (dBm)
20dBm
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Min
425MHz
RF / IF Modulation
FSK, GFSK, MSK, OOK
Supply Voltage Max
3.6V
Transmitting Current
75mA
IC Case / Package
QFN
RF IC Case Style
QFN
Operating Temperature Min
-40°C
Sensitivity dBm
-103dBm
RF Transceiver Applications
China Smart Meters
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037