Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTCK401G,LF(S
Order Code4415822
Also Known AsTCK401G, TCK401G,LF
Technical Datasheet
4,700 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr4.450 |
10+ | kr4.420 |
100+ | kr3.410 |
500+ | kr2.960 |
1000+ | kr2.500 |
2500+ | kr2.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr4.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCK401G,LF(S
Order Code4415822
Also Known AsTCK401G, TCK401G,LF
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins6Pins
IC Case / PackageWCSP-E
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min2.7V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay920µs
Output Delay21.3µs
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
TCK401G,LF(S is a high input voltage external FET driver IC. It has a wide input voltage range. It can also block reverse current if switch turned off by using external series FET. Thus this is suitable for power management selector such as battery charge application.
- Input operation voltage range from 2.7 to 28V
- High maximum input voltage: VIN max is 40V
- Auto output discharge, charge pump circuit
- Inrush current reducing circuit
- Over voltage lock out (over 28V), under voltage lock out (under 2.7V)
- Reverse current protection by external back to back MOSFET
- Input quiescent current (ON state) is 121µA typ (VCT: high, VIN = 5.0V, Ta = 25°C)
- Output current is 38µA typ (VIN = 5V, Ta = 25°C)
- Control pull down resistance is 600Kohm typ (VCT= 5V, Ta = 25°C)
- 6-pin WCSP6E package, operating temperature range from -40 to 85°C
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
6Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Input Delay
920µs
Product Range
-
SVHC
To Be Advised
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
WCSP-E
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
28V
Operating Temperature Max
85°C
Output Delay
21.3µs
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability