Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN400N15X3
Order Code3949053
Product RangeHiPerFET X3 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN400N15X3
Order Code3949053
Product RangeHiPerFET X3 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id400A
Drain Source Voltage Vds150V
Drain Source On State Resistance0.0025ohm
On Resistance Rds(on)0.0025ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd695W
Power Dissipation695W
Operating Temperature Max150°C
Product RangeHiPerFET X3 Series
Technical Specifications
Transistor Polarity
N Channel
Continuous Drain Current Id
400A
Drain Source On State Resistance
0.0025ohm
Rds(on) Test Voltage
10V
Power Dissipation Pd
695W
Operating Temperature Max
150°C
Channel Type
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.0025ohm
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
695W
Product Range
HiPerFET X3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044407
Product traceability