Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVMFD6H840NLT1G
Order Code3265485RL
Product RangeNVMFD6H840NL Series
Technical Datasheet
818 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
100+ | kr15.140 |
500+ | kr12.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
kr1,564.00 (ex VAT)
A kr50.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFD6H840NLT1G
Order Code3265485RL
Product RangeNVMFD6H840NL Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Drain Source Voltage Vds N Channel80V
Continuous Drain Current Id74A
Drain Source Voltage Vds P Channel80V
Continuous Drain Current Id N Channel74A
Continuous Drain Current Id P Channel74A
Drain Source On State Resistance N Channel5700µohm
Drain Source On State Resistance P Channel5700µohm
Transistor Case StyleDFN
No. of Pins8Pins
Power Dissipation N Channel90W
Power Dissipation P Channel90W
Operating Temperature Max175°C
Product RangeNVMFD6H840NL Series
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
80V
Drain Source Voltage Vds P Channel
80V
Continuous Drain Current Id P Channel
74A
Drain Source On State Resistance P Channel
5700µohm
No. of Pins
8Pins
Power Dissipation P Channel
90W
Product Range
NVMFD6H840NL Series
SVHC
Lead (27-Jun-2024)
Drain Source Voltage Vds
80V
Continuous Drain Current Id
74A
Continuous Drain Current Id N Channel
74A
Drain Source On State Resistance N Channel
5700µohm
Transistor Case Style
DFN
Power Dissipation N Channel
90W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability