Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-VSKC91/12
Order Code2889290
Product RangeVS-VSKC91
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current100A
Forward Voltage Max1.55V
Diode Module ConfigurationDual Common Cathode
Diode Case StyleADD-A-PAK
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current2.115kA
Diode MountingPanel
Product RangeVS-VSKC91
SVHCTo Be Advised
Product Overview
AAP Gen 7 power module standard diode intended for general purpose high voltage applications such as high voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS and battery charger.
- High voltage
- Industrial standard package
- UL approved
- Low thermal resistance
- Designed and qualified for industrial level
- Excellent thermal performances obtained by usage of exposed direct bonded copper substrate
- Up to 1600V maximum repetitive peak reverse voltage
- High surge capability
- Easy mounting on heatsink
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.55V
Diode Case Style
ADD-A-PAK
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
100A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
2.115kA
Product Range
VS-VSKC91
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability