60 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr123.900 |
| 5+ | kr119.330 |
| 10+ | kr117.380 |
| 50+ | kr113.030 |
| 100+ | kr111.180 |
| 250+ | kr108.780 |
Product Information
Product Overview
The TSRN 1-24120SM is a 1-output 13.5W surface-mount non-isolated step-down Switching Regulator for positive or negative output circuits and offer a trim input for output voltage adjustment. This is an ideal solution to replace inefficient linear regulators. The high efficiency up to 95% allows full load operation up to +55°C (+85°C with derating) ambient temperature without the need of forced air cooling. The TSRN-1SN switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~4mA and no requirement of external capacitors. The high efficiency, low standby power consumption and remote ON/OFF function make these regulators an ideal solution for energy sensitive applications.
- Suitable for positive and negative output circuit
- Adjustable output voltage
- Wide input up to 42VDC
- Remote ON/OFF input
- Built in filter capacitors
- No heat-sink required
- Excellent line/load regulation
- Low standby current
- Moisture sensitivity level (MSL) 1
Applications
Signal Processing, Power Management, Sensing & Instrumentation
Technical Specifications
ITE
4.5V
13.5V
Adjustable
TSRN 1SM Series
13.5V
No SVHC (14-Jun-2023)
1 Output
12W
12V
1A
Surface Mount Device
42V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate