12 Product Results Found for "factory automation"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr1,792.000 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF200 Series | |||||
Each | 1+ kr1,559.000 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 15V | 10A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF150 Series | |||||
Each | 1+ kr530.290 5+ kr468.660 10+ kr419.840 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24VDC | 1.25A | Regulated | 1.5kV | 48V | Fixed | 26.2mm | 16.5mm | 51.4mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ kr530.290 5+ kr468.660 10+ kr419.840 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12VDC | 2.5A | Regulated | 1.5kV | 48V | Fixed | 26.2mm | 16.5mm | 51.4mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ kr530.290 5+ kr468.660 10+ kr419.840 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5VDC | 6A | Regulated | 1.5kV | 48V | Fixed | 26.2mm | 16.5mm | 51.4mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ kr2,254.000 5+ kr2,187.000 10+ kr2,119.000 50+ kr2,029.000 100+ kr1,894.000 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 15V | 13.5A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF200 Series | |||||
Each | 1+ kr2,317.000 5+ kr2,248.000 10+ kr2,178.000 50+ kr2,085.000 100+ kr1,946.000 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 12VDC | 16.7A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF200 Series | |||||
Each | 1+ kr1,961.000 5+ kr1,902.000 10+ kr1,843.000 50+ kr1,765.000 100+ kr1,647.000 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF150 Series | |||||
Each | 1+ kr1,898.000 5+ kr1,841.000 10+ kr1,784.000 50+ kr1,708.000 100+ kr1,594.000 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 24VDC | 6.25A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF150 Series | |||||
Each | 1+ kr1,961.000 5+ kr1,902.000 10+ kr1,843.000 50+ kr1,765.000 100+ kr1,647.000 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 12VDC | 12.5A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF150 Series | |||||
Each | 1+ kr2,254.000 5+ kr2,187.000 10+ kr2,119.000 50+ kr2,029.000 100+ kr1,894.000 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 24VDC | 8.4A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF200 Series | |||||
Each | 1+ kr1,961.000 5+ kr1,902.000 10+ kr1,843.000 50+ kr1,765.000 100+ kr1,647.000 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 5VDC | 25A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF150 Series |