PQDE6W-Q110 Series Isolated DIN Rail Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr468.310 5+ kr413.790 10+ kr370.690 20+ kr363.230 | Min: 1 / Mult: 1 | ITE | 4:1 | 6W | 1 Output | 24V | 250mA | 2.25kV | Fixed | 110V | 31.5mm | 29.8mm | 76mm | 40V | 160V | PQDE6W-Q110 Series | |||||
Each | 1+ kr334.140 5+ kr296.990 10+ kr267.270 20+ kr261.900 | Min: 1 / Mult: 1 | ITE | 4:1 | 6W | 1 Output | 12V | 500mA | 2.25kV | Fixed | 110V | 31.5mm | 29.8mm | 76mm | 40V | 160V | PQDE6W-Q110 Series | |||||
Each | 1+ kr431.030 5+ kr380.820 10+ kr341.220 20+ kr334.340 | Min: 1 / Mult: 1 | ITE | 4:1 | 6W | 1 Output | 24V | 250mA | 2.25kV | Fixed | 110V | 31.5mm | 29.8mm | 76mm | 40V | 160V | PQDE6W-Q110 Series |