Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSMS3124L1000JK
Order Code1858305
Product RangeWSMS3124 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr59.050 |
10+ | kr46.980 |
20+ | kr42.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr59.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSMS3124L1000JK
Order Code1858305
Product RangeWSMS3124 Series
Technical Datasheet
Resistance100µohm
Product RangeWSMS3124 Series
Power Rating3W
Resistor TechnologyMetal Alloy
Resistor Case / Package-
Resistance Tolerance± 5%
Temperature Coefficient± 75ppm/°C
Product Length30.35mm
Product Width24.7mm
Product Height3.3mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
100µohm
Power Rating
3W
Resistor Case / Package
-
Temperature Coefficient
± 75ppm/°C
Product Width
24.7mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
WSMS3124 Series
Resistor Technology
Metal Alloy
Resistance Tolerance
± 5%
Product Length
30.35mm
Product Height
3.3mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
Product traceability