Warm White White COB LEDs:
171 Products FoundFind a huge range of Warm White White COB LEDs at Farnell Sweden. We stock a wide range of White COB LEDs, such as Warm White, Neutral White, Cool White & White White COB LEDs from the worlds top manufacturers including: Bridgelux, Cree Led & Lumileds
View
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Packaging Options | 1+ kr108.670 5+ kr93.780 10+ kr78.780 50+ kr72.520 100+ kr65.070 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | - | 760lm | 700mA | 120° | 12V | 2700 K | 7mm | 7mm | 2828 | - | - | - | Dome | 3.75mm | LUXEON M | |||||
Each | 1+ kr19.430 10+ kr18.240 25+ kr18.020 50+ kr17.700 100+ kr16.400 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 10.9W | 355lm | 400mA | 115° | 9V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 | |||||
Each | 1+ kr44.030 5+ kr43.490 10+ kr42.950 50+ kr42.410 100+ kr39.280 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 120lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ kr66.370 5+ kr64.640 10+ kr62.920 50+ kr61.190 100+ kr56.330 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 47W | 2260lm | 550mA | 115° | 35V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 117.4lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ kr11.660 10+ kr11.550 25+ kr11.440 50+ kr11.330 100+ kr11.010 More Pricing... | Min: 1 / Mult: 1 | Warm White | 97 | 6.2W | 498lm | 175mA | 120° | 35.4V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | - | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | |||||
Each | 1+ kr111.050 5+ kr97.130 10+ kr80.510 50+ kr72.200 100+ kr66.580 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 32.4W | 3300lm | 950mA | 110° | 34.1V | 3000K | 24mm | 20mm | SMD-2, No Lead | 102lm/W | 15mm | - | Round with Flat Top | 1.56mm | Vesta | |||||
Each | 1+ kr25.040 10+ kr22.120 25+ kr20.400 50+ kr19.210 100+ kr18.130 More Pricing... | Min: 1 / Mult: 1 | Warm White | 97 | 12.4W | 978lm | 350mA | 120° | 35.4V | 2700 K | 13.5mm | 13.5mm | SMD-2, No Lead | 79lm/W | 7mm | - | Round with Flat Top | 1.63mm | Gen. 7 V6 HD LED Array | |||||
Each | 1+ kr44.030 5+ kr43.490 10+ kr42.950 50+ kr42.410 100+ kr39.280 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 124lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ kr75.540 10+ kr66.030 25+ kr54.770 50+ kr49.080 100+ kr45.260 More Pricing... | Min: 1 / Mult: 1 | Warm White | 97 | 12.6W | 1000lm | 360mA | 120° | 35V | 2700 K | - | - | - | 112lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ kr201.370 5+ kr176.230 10+ kr146.010 50+ kr130.900 100+ kr120.870 More Pricing... | Min: 1 / Mult: 1 | Warm White | 97 | 41W | 4000lm | 1.17A | 120° | 35V | 2700 K | - | - | - | 116lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ kr46.320 5+ kr45.780 10+ kr45.240 50+ kr44.690 100+ kr41.430 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 143lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ kr20.400 10+ kr19.430 25+ kr19.100 50+ kr18.780 100+ kr17.270 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ kr28.060 10+ kr26.550 25+ kr26.220 50+ kr25.900 100+ kr23.850 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 14.8W | 590lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 84.28lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ kr44.040 5+ kr43.500 10+ kr43.060 50+ kr42.520 100+ kr41.100 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 151lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ kr15.430 10+ kr14.680 25+ kr14.460 50+ kr14.250 100+ kr13.060 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 10W | 410lm | 100mA | 115° | 36V | 3000K | 13.35mm | 13.35mm | SMD-2, No Lead | 113.8lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1304 | |||||
Each | 1+ kr22.880 10+ kr21.580 25+ kr21.370 50+ kr21.040 100+ kr19.320 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 2700K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ kr37.020 10+ kr35.070 25+ kr34.530 50+ kr33.990 100+ kr31.400 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each | 1+ kr65.180 5+ kr63.560 10+ kr61.840 50+ kr60.110 100+ kr55.360 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 65W | 3200lm | 800mA | 115° | 36.4V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 109.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
Each | 1+ kr36.690 10+ kr36.260 25+ kr35.830 50+ kr35.400 100+ kr32.810 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 12.4W | 1437lm | 360mA | 120° | 34.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 116lm/W | 10.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||
Each | 1+ kr73.710 5+ kr72.840 10+ kr71.980 50+ kr71.120 100+ kr65.830 More Pricing... | Min: 1 / Mult: 1 | Warm White | 97 | 22.1W | 2000lm | 630mA | 120° | 35V | 2700 K | - | - | - | 116lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ kr120.330 5+ kr118.920 10+ kr117.520 50+ kr116.120 100+ kr107.490 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 3000K | - | - | - | 127lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ kr70.250 5+ kr69.390 10+ kr68.530 50+ kr67.660 100+ kr62.700 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 3000K | - | - | - | 155lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 1+ kr38.310 10+ kr36.370 25+ kr35.830 50+ kr35.290 100+ kr32.590 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 38W | 1830lm | 450mA | 115° | 36.2V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 112.3lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1816 | |||||
Each | 1+ kr64.640 5+ kr63.890 10+ kr63.020 50+ kr62.270 100+ kr57.630 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 21.7W | 2330lm | 630mA | 120° | 34.4V | 2700 K | 19mm | 19mm | SMD-2, No Lead | 108lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ kr2.240 10+ kr1.750 100+ kr1.500 500+ kr1.320 1000+ kr1.200 | Min: 5 / Mult: 5 | Warm White | 97 | 500mW | 55lm | 150mA | 116° | 3.1V | 5700 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 118lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN |