Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr253.830 |
Product Information
Product Overview
The STEVAL-ISA198V1 from STMicroelectronics is an evaluation board which is a step-down switching power supply based on the L7987L regulator in an HTSSOP16 package. The output voltage can be set starting from 0.8V. Low drop-out operation, due to the advanced integrated switch management can be achieved. The L7987L is a 61V, 2A step-down asynchronous switching regulator with embedded power MOSFET capable of delivering up to 2A of current, depending on the application conditions. The embedded switch over feature on the VBIAS pin and the light load management (pulse skipping) help maximize power conversion efficiency across the entire load range. The soft-start, current limit threshold and switching frequency are adjustable for application optimization. It includes an internal 250KHz oscillator that can be externally adjusted up to 1.5MHz, Two L7987L regulators can be synchronized in a 180° out-of-phase configuration for reduced total input RMS current.
- 4.5V to 60V input voltage
- Step-down (buck) conversion
- 5V output voltage (VIN <gt/> 6V)
- Up to 2A DC output current
- 500KHz switching frequency, 5ms programmed soft-start
- Compliant with ceramic output capacitors
- 180° out of phase synchronization available
- Auto recovery overcurrent and thermal protection
Applications
Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
Power Management - Voltage Regulator
Eval Board L7987L
-
L7987L
Step Down Regulator
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate