Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109E5724C501
Order Code3296184
Product RangeSan Ace 172
Technical Datasheet
57 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,152.000 |
5+ | kr910.600 |
10+ | kr892.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,152.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109E5724C501
Order Code3296184
Product RangeSan Ace 172
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size172mm
External Depth51mm
Flow Rate - Imperial350CFM
Bearing TypeBall Bearing
Flow Rate - Metric9.9m³/min
Air Flow - CFM350CFM
Noise Rating66dBA
Power Rating55.2W
Rated Speed4800rpm
Power Connection Type3 Lead Wires
Current Rating2.3A
IP Rating-
Air Flow - m3/min9.9m³/min
Product RangeSan Ace 172
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
172mm
Flow Rate - Imperial
350CFM
Flow Rate - Metric
9.9m³/min
Noise Rating
66dBA
Rated Speed
4800rpm
Current Rating
2.3A
Air Flow - m3/min
9.9m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Fan Frame Type
Rectangular with Rounded Ends
Voltage Type
DC
External Depth
51mm
Bearing Type
Ball Bearing
Air Flow - CFM
350CFM
Power Rating
55.2W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 172
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76