Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF16EA-03LLC/E
Order Code2856028
Product RangeF16EA
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr98.970 |
5+ | kr93.620 |
10+ | kr88.160 |
20+ | kr84.820 |
50+ | kr81.360 |
Price for:Each
Minimum: 1
Multiple: 1
kr98.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF16EA-03LLC/E
Order Code2856028
Product RangeF16EA
Technical Datasheet
Supply Voltage VDC3.3V
Fan Frame TypeSquare
Supply Voltage3.3VDC
Voltage TypeDC
Fan Frame Size16mm
External Depth4mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial0.424CFM
Air Flow - CFM0.424CFM
Noise Rating3dBA
Flow Rate - Metric0.012m³/min
Power Rating-
Rated Speed6500rpm
Power Connection Type2 Lead Wires
Current Rating20mA
IP Rating-
Air Flow - m3/min0.012m³/min
Product RangeF16EA
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
3.3V
Supply Voltage
3.3VDC
Fan Frame Size
16mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
0.424CFM
Flow Rate - Metric
0.012m³/min
Rated Speed
6500rpm
Current Rating
20mA
Air Flow - m3/min
0.012m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
4mm
Flow Rate - Imperial
0.424CFM
Noise Rating
3dBA
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
F16EA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013