ex VAT

Receptacle Pin Headers:

7 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Pitch Spacing
No. of Positions
For Use With
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4145830

RoHS

ERNI - TE CONNECTIVITY
Each
1+
kr28.600
10+
kr26.860
25+
kr25.550
50+
kr24.030
100+
kr22.400
More Pricing...
Min: 1 / Mult: 1
Receptacle
2.54mm
5Ways
ERNI MaxiBridge Series Female Crimp Contacts
MaxiBridge Series
4145831

RoHS

ERNI - TE CONNECTIVITY
Each
1+
kr31.900
10+
kr29.990
25+
kr28.430
50+
kr26.970
100+
kr25.290
More Pricing...
Min: 1 / Mult: 1
Receptacle
2.54mm
6Ways
ERNI MaxiBridge Series Female Crimp Contacts
MaxiBridge Series
4145832

RoHS

ERNI - TE CONNECTIVITY
Each
1+
kr36.430
10+
kr34.250
25+
kr32.620
50+
kr30.560
100+
kr28.600
More Pricing...
Min: 1 / Mult: 1
Receptacle
2.54mm
8Ways
ERNI MaxiBridge Series Female Crimp Contacts
MaxiBridge Series
4145836

RoHS

ERNI - TE CONNECTIVITY
Each
1+
kr30.990
10+
kr28.920
25+
kr26.750
100+
kr24.680
500+
kr19.900
More Pricing...
Min: 1 / Mult: 1
Receptacle
2.54mm
4Ways
ERNI MaxiBridge Series Female Crimp Contacts
MaxiBridge Series
4145828

RoHS

ERNI - TE CONNECTIVITY
Each
1+
kr22.830
10+
kr21.490
25+
kr20.370
50+
kr19.250
100+
kr17.910
More Pricing...
Min: 1 / Mult: 1
Receptacle
2.54mm
2Ways
ERNI MaxiBridge Series Female Crimp Contacts
MaxiBridge Series
4145844

RoHS

ERNI - TE CONNECTIVITY
Each
1+
kr44.260
10+
kr41.540
25+
kr39.580
50+
kr37.190
100+
kr34.690
More Pricing...
Min: 1 / Mult: 1
Receptacle
2.54mm
10Ways
ERNI MaxiBridge Series Female Crimp Contacts
MaxiBridge Series
4145829

RoHS

ERNI - TE CONNECTIVITY
Each
1+
kr23.920
10+
kr22.510
25+
kr21.420
50+
kr20.120
100+
kr18.810
More Pricing...
Min: 1 / Mult: 1
Receptacle
2.54mm
3Ways
ERNI MaxiBridge Series Female Crimp Contacts
MaxiBridge Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account