Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGS1FD3
Order Code3436274
Product RangeTeSys GS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGS1FD3
Order Code3436274
Product RangeTeSys GS Series
Technical Datasheet
Contact ConfigurationSPST-NO
Fuse Size Held14mm x 51mm
No. of Fuses3 Fuse
Contact Current AC Max50A
Contact Voltage AC Max690V
Switch TerminalsScrew
No. of Poles3 Pole
Product RangeTeSys GS Series
SVHCTo Be Advised
Product Overview
GS1FD3 is a switch-disconnector-fuse. It will be used with NFC cylindrical fuse links size 14x51mm up to 50A, for motor applications up to 25KW at 400V AC-23. To be equipped with a direct operating handle GS1AH01 (to be ordered separately), for using an external operating handle select a fuse switch-disconnector type GS2F. It provides screw terminals with 3P terminal shrouds, and a high short circuit current rating 100KA at 400V.
- 3-poles, 18 months warranty
- 3NO contacts type and composition
- NFC fuse, DC, AC network
- 50/60Hz network frequency
- Direct right handle side, plate mounting
- 750VAC 50/60Hz rated insulation voltage
- 8KV rated impulse withstand voltage
- Mechanical durability is 10000 cycles
- IEC 60947-3 standard, IP20 IEC 60529 with terminal cover) degree of protection
- Operating temperature range from -20°C to 70°C
Technical Specifications
Contact Configuration
SPST-NO
No. of Fuses
3 Fuse
Contact Voltage AC Max
690V
No. of Poles
3 Pole
SVHC
To Be Advised
Fuse Size Held
14mm x 51mm
Contact Current AC Max
50A
Switch Terminals
Screw
Product Range
TeSys GS Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.929