Print Page
PX0414/1M50
RF / Coaxial Cable Assembly, SMB Plug to Free End, RG174, 50 ohm, 4.9 ft, 1.5 m, Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoPX0414/1M50
Order Code4368416
Product RangeBuccaneer 400 Series
Technical Datasheet
233 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
2+ | kr1,610.000 |
6+ | kr1,289.000 |
Price for:Each
Minimum: 2
Multiple: 2
kr3,220.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoPX0414/1M50
Order Code4368416
Product RangeBuccaneer 400 Series
Technical Datasheet
Connector to ConnectorSMB Plug to Free End
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeBuccaneer 400 Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
SMB Plug to Free End
Impedance
50ohm
Cable Length - Metric
1.5m
Product Range
Buccaneer 400 Series
Coaxial Cable Type
RG174
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033112