Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX2000P02BK
Order Code4220829
Product RangePX20 Series
Technical Datasheet
7,961 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr12.540 |
10+ | kr8.020 |
100+ | kr6.700 |
500+ | kr6.210 |
1000+ | kr5.510 |
2500+ | kr5.270 |
Price for:Each
Minimum: 1
Multiple: 1
kr12.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX2000P02BK
Order Code4220829
Product RangePX20 Series
Technical Datasheet
Product RangePX20 Series
No. of Positions2Ways
For Use WithBulgin PX20 Series Automotive Crimp Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating24VDC
Current Rating14A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PX20 Series
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24VDC
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Bulgin PX20 Series Automotive Crimp Socket Contacts
IP Rating
IP67
Current Rating
14A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536