Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNG-9514
Order Code2762519
Product RangeNG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr25.370 |
5+ | kr23.820 |
10+ | kr22.260 |
20+ | kr20.590 |
50+ | kr19.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr25.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNG-9514
Order Code2762519
Product RangeNG Series
Technical Datasheet
Thread SizePG13.5
Cable Diameter Min6mm
Cable Diameter Max11mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingNEMA 4X
Product RangeNG Series
Product Overview
The NG-9514 is a 0.236 to 0.433-inch black Cable Gland made of nylon 6.6 (polyamide 6.6) body with nylon 6.6 nut, NBR seal and rubber washer gasket. PG13.5 mount thread. Suitable for use with NEMA-4X plastic boxes.
- 4.5Nm Torque
- UL94V-2 Flammability rating
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Thread Size
PG13.5
Cable Diameter Max
11mm
Gland Colour
Black
Product Range
NG Series
Cable Diameter Min
6mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
NEMA 4X
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608