Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr91.230 |
5+ | kr83.510 |
10+ | kr75.680 |
25+ | kr74.050 |
50+ | kr72.200 |
100+ | kr70.460 |
Price for:Each
Minimum: 1
Multiple: 1
kr91.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-2100-B
Order Code1848770
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric41.15mm
External Width - Metric54mm
External Depth - Metric70mm
IP Rating-
Body ColourGray
NEMA Rating-
External Height - Imperial1.62"
External Width - Imperial2.12"
External Depth - Imperial2.75"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
41.15mm
External Depth - Metric
70mm
Body Colour
Gray
External Height - Imperial
1.62"
External Depth - Imperial
2.75"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
54mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.12"
Product Range
-
Configurable
Yes
Alternatives for CU-2100-B
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968
Product traceability