Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No284506-5.
Order Code2948741
Technical Datasheet
337 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr46.350 | 
| 10+ | kr37.700 | 
| 25+ | kr35.040 | 
| 50+ | kr32.490 | 
| 100+ | kr30.050 | 
| 500+ | kr27.830 | 
| 1000+ | kr27.390 | 
Price for:Each
Minimum: 1
Multiple: 1
kr46.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No284506-5.
Order Code2948741
Technical Datasheet
No. of Positions5Ways
Wire Size (AWG)30AWG to 14AWG
Wire Size AWG Min30AWG
Wire Size AWG Max14AWG
Technical Specifications
No. of Positions
5Ways
Wire Size AWG Min
30AWG
Wire Size (AWG)
30AWG to 14AWG
Wire Size AWG Max
14AWG
Alternatives for 284506-5.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003607
Product traceability