Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoM1MFT 24/230V
Order Code8519498
Technical Datasheet
Product Range-
Timer FunctionsMultifunction
Time Min0.5s
Time Max60min
No. of Timing Ranges4Ranges
Timer Output1 Changeover Relay
Supply Voltage Max230VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Alternatives for M1MFT 24/230V
1 Product Found
Product Overview
The M1MFT 24/230V is a Multi-function Timer with screw terminals, multi time range up to 60 minutes. It supports delay on energisation, interval, symmetrical OFF/ON recycling and symmetrical ON/OFF recycling functions. It has ±0.5% at constant conditions repeat accuracy and ≤2 x 2.5mm² solid or stranded.
- Dual voltage
- SPDT relay output (8A)
- LED indication of supply and relay status
- DIN rail or surface mounting
Applications
Clock & Timing
Technical Specifications
Product Range
-
Time Min
0.5s
No. of Timing Ranges
4Ranges
Supply Voltage Max
230VAC
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
60min
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078