Print Page
Image is for illustrative purposes only. Please refer to product description.
7,102 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr5.670 |
| 10+ | kr3.970 |
| 25+ | kr3.730 |
| 50+ | kr3.480 |
| 100+ | kr3.240 |
| 500+ | kr3.170 |
Price for:Each
Minimum: 1
Multiple: 1
kr5.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-EL15-SV000
Order Code1003143
Technical Datasheet
LED ColourAmber
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.02V
Wavelength Typ590nm
Luminous Intensity5.5cd
Viewing Angle15°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T-1 ¾ (5mm) precision optical performance AlInGaP LED lamp provide superior light output for excellent readability in sunlight and are extremely reliable. Suitable for use in traffic management traffic signals, commercial outdoor advertising, automotive (exterior and interior lights).
- Well defined spatial radiation patterns
- High luminous output
- Superior resistance to moisture
- Viewing angle match traffic management sign requirements
- Colours meet automotive and pedestrian signal specifications
- Superior performance in outdoor environments
- Suitable for auto insertion onto PC boards
Technical Specifications
LED Colour
Amber
LED Case Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
15°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2.02V
Luminous Intensity
5.5cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability