Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAS20-C300
Order Code4351475
Product RangeAS20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
200+ | kr268.400 |
Price for:Each
Minimum: 200
Multiple: 200
kr53,680.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAS20-C300
Order Code4351475
Product RangeAS20 Series
Technical Datasheet
Connector Type AIDC
Connector Type BIDC
No. of Positions8 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeAS20 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
IDC
No. of Positions
8 Positions
Cable Length - Imperial
11.8"
SVHC
No SVHC (23-Jan-2024)
Connector Type B
IDC
Cable Length - Metric
300mm
Product Range
AS20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability