Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACNW3410-000E
Order Code4153064
Product RangeACNW3410 Series
Technical Datasheet
Packaging Options
528 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr64.220 |
10+ | kr43.180 |
25+ | kr40.960 |
50+ | kr38.730 |
100+ | kr37.060 |
500+ | kr34.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr64.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACNW3410-000E
Order Code4153064
Product RangeACNW3410 Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Isolation Voltage5kVrms
Product RangeACNW3410 Series
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
ACNW3410 Series
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
5kVrms
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability