Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
18000+ | kr1.950 |
Price for:Each
Minimum: 18000
Multiple: 18000
kr35,100.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-S301
Order Code1003237
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case Size2mm x 5mm
Bulb Size2mm x 5mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ585nm
Luminous Intensity2.1mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HLMP-S301 is a 2 x 5mm yellow Rectangular LED Lamp made of GaP. The epoxy encapsulated lamp in rectangular packages which are easily stacked in arrays or used for discrete front panel indicators. Contrast and light uniformity are enhanced by a special epoxy diffusion and tinting process.
- Rectangular light emitting surface
- Excellent for flush mounting on panels
- Solid state reliability and long life
- Excellent uniformity of light output
Applications
LED Lighting, Signalling, Industrial
Technical Specifications
LED Colour
Yellow
LED Case Size
2mm x 5mm
Forward Current If
20mA
Wavelength Typ
585nm
Viewing Angle
110°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
2mm x 5mm
Forward Voltage
2.1V
Luminous Intensity
2.1mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for HLMP-S301
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000244
Product traceability