Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-50C2000-C-04
Order Code2310944
Product RangeVERO 13 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-50C2000-C-04
Order Code2310944
Product RangeVERO 13 Series
Technical Datasheet
COB ColourCool White
Colour Rendering Index Max70
Power Rating16.4W
Luminous Flux @ Test2000lm
Forward Current @ Test500mA
Viewing Angle120°
Forward Voltage VF Typ33.7V
Nominal CCT (K)5000 K
COB Length36.2mm
COB Width-
Opto Case Style-
Lumens / Watt @ Current Test128lm/W
Light Emitting Surface13.2mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.9mm
Product RangeVERO 13 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
COB Colour
Cool White
Power Rating
16.4W
Forward Current @ Test
500mA
Forward Voltage VF Typ
33.7V
COB Length
36.2mm
Opto Case Style
-
Light Emitting Surface
13.2mm
Lens Shape
Round with Flat Top
Product Range
VERO 13 Series
Colour Rendering Index Max
70
Luminous Flux @ Test
2000lm
Viewing Angle
120°
Nominal CCT (K)
5000 K
COB Width
-
Lumens / Watt @ Current Test
128lm/W
Lens Type
-
Height
1.9mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007825