Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoSW-115.
Order Code3438907
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeGigabit Ethernet
Ethernet Switch Mounting-
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Gigabit Ethernet
Port Types
RJ45 x 5
Input Voltage Type
VDC
SVHC
No SVHC (17-Jan-2022)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
-
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:4A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151953