Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr462.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr462.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-500-461
Order Code3267367
Technical Datasheet
Label Tape TypeSelf-Laminating
Tape Length6.4m
Tape Width12.7mm
Tape MaterialPolyester
Label Tape ColourBlack on White
For Use WithBrady BMP21-PLUS, BMP21, LABPAL & BMP21-LAB Label Printers
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Self-Laminating
Tape Width
12.7mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
6.4m
Tape Material
Polyester
For Use With
Brady BMP21-PLUS, BMP21, LABPAL & BMP21-LAB Label Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071034