Print Page
Product Information
ManufacturerBRADY
Manufacturer Part NoBMP71-QWERTY-EU
Order Code3385596
Product RangeBMP71
Technical Datasheet
Printer TypePortable
Printer TechnologyThermal Transfer
Print Resolution300dpi
Product RangeBMP71
Plug TypeEU
For Use With6.4mm to 50.8mm Wide Labels
SVHCTo Be Advised
Technical Specifications
Printer Type
Portable
Print Resolution
300dpi
Plug Type
EU
SVHC
To Be Advised
Printer Technology
Thermal Transfer
Product Range
BMP71
For Use With
6.4mm to 50.8mm Wide Labels
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5