Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120341-0806
Order Code2723451
Product RangeMicro-Change 120341 Series
Also Known AsGTIN UPC EAN: 889056622493
Technical Datasheet
60 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr938.100 |
5+ | kr909.280 |
10+ | kr880.460 |
25+ | kr846.540 |
50+ | kr749.650 |
100+ | kr715.830 |
Price for:Each
Minimum: 1
Multiple: 1
kr938.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120341-0806
Order Code2723451
Product RangeMicro-Change 120341 Series
Also Known AsGTIN UPC EAN: 889056622493
Technical Datasheet
Product RangeMicro-Change 120341 Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions8 Positions
No. of Contacts8Contacts
Sensor Contact TypeIDC / IDT Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingX Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingNickel
Current Rating500mA
Voltage Rating500V
SVHCNo SVHC (21-Jan-2025)
Product Overview
Micro-Change® M12 CAT6A field-attachable connector suited for harsh and high-vibration applications.
- Meets TIA-568 and ISO/IEC 11801 standards
- Allows blindmating via X-code keying alignment
Technical Specifications
Product Range
Micro-Change 120341 Series
Sensor Connector Gender
Male
No. of Contacts
8Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
X Coded
Contact Material
Brass
Current Rating
500mA
SVHC
No SVHC (21-Jan-2025)
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Contact Type
IDC / IDT Pin
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Nickel
Voltage Rating
500V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047