Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0515-1R5K
Order Code3410587
Product RangeSRP0515 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0515-1R5K
Order Code3410587
Product RangeSRP0515 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)6.3A
Inductor ConstructionShielded
Saturation Current (Isat)9.4A
Power Inductor Case5.4mm x 5.1mm x 1.5mm
Product RangeSRP0515 Series
Inductor Case / Package-
DC Resistance Max0.0242ohm
Inductance Tolerance± 10%
Product Length5.4mm
Product Width5.1mm
Product Height1.5mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP0515-1R5K
1 Product Found
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
5.4mm x 5.1mm x 1.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.1mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
6.3A
Saturation Current (Isat)
9.4A
Product Range
SRP0515 Series
DC Resistance Max
0.0242ohm
Product Length
5.4mm
Product Height
1.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability