Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045-330M
Order Code2061655
Product RangeSRN6045 Series
Technical Datasheet
3,776 In Stock
1,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr3.860 |
50+ | kr3.070 |
100+ | kr2.670 |
250+ | kr2.640 |
500+ | kr2.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr3.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045-330M
Order Code2061655
Product RangeSRN6045 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.5A
Product RangeSRN6045 Series
Inductor Case / Package-
DC Resistance Max0.188ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRN6045-330M is a 33μH semi-shielded Power Inductor with ferrite core and enameled copper wire. The SRN series surface mount power inductor features magnetic epoxy resin coating.
- High rated current
- Halogen-free
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Product Range
SRN6045 Series
DC Resistance Max
0.188ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability