Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0603-271KL
Order Code2328773
Product RangeSDR0603 Series
Technical Datasheet
198 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr4.340 |
10+ | kr3.570 |
50+ | kr3.150 |
100+ | kr2.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr4.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0603-271KL
Order Code2328773
Product RangeSDR0603 Series
Technical Datasheet
Inductance270µH
RMS Current (Irms)240mA
Inductor ConstructionUnshielded
Saturation Current (Isat)380mA
Power Inductor Case5.8mm x 5.8mm x 3.9mm
Product RangeSDR0603 Series
Inductor Case / Package-
DC Resistance Max2.4ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height3.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
270µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.8mm x 3.9mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
240mA
Saturation Current (Isat)
380mA
Product Range
SDR0603 Series
DC Resistance Max
2.4ohm
Product Length
5.8mm
Product Height
3.9mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability