Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSA2-A-3000-CLT-STD
Order Code4559104
Product RangeSA2-A Series
Technical Datasheet
1,000 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr40.670 |
100+ | kr28.270 |
500+ | kr26.210 |
1000+ | kr24.030 |
3000+ | kr23.600 |
6000+ | kr23.050 |
Price for:Each
Minimum: 10
Multiple: 10
kr406.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSA2-A-3000-CLT-STD
Order Code4559104
Product RangeSA2-A Series
Technical Datasheet
Product RangeSA2-A Series
DC Breakover Voltage3kV
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage4.5kV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SA2-A Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
4.5kV
DC Breakover Voltage
3kV
Impulse Discharge Current
5kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability