Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB0913-152K
Order Code2725271
Product RangeRLB Series
Technical Datasheet
680 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr6.400 |
5+ | kr5.820 |
10+ | kr5.230 |
25+ | kr4.830 |
50+ | kr4.440 |
200+ | kr4.040 |
Price for:Each
Minimum: 1
Multiple: 1
kr6.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0913-152K
Order Code2725271
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance1.5mH
Inductor ConstructionUnshielded
RMS Current (Irms)285mA
Saturation Current (Isat)80mA
DC Resistance Max6.1ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
80mA
Inductance Tolerance
± 10%
Inductance
1.5mH
RMS Current (Irms)
285mA
DC Resistance Max
6.1ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136
Product traceability