Print Page
603 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr7.670 |
10+ | kr6.840 |
50+ | kr5.780 |
100+ | kr5.390 |
200+ | kr4.800 |
500+ | kr4.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr7.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 2045 series medium duty 2-electrode Gas Discharge Tube is a high insulation resistance and low capacitance.
- 8mm diameter, 6mm length
- UL recognized
- Test methods per ITU-T (CCITT) K.12 and IEEE C62.31
Applications
Safety, Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
2045
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
700V
DC Breakover Voltage
230V
Impulse Discharge Current
10kA
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001711
Product traceability