Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2035-09-SMLF
Order Code3373331
Product Range2035-xx-SM
Technical Datasheet
818 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr10.060 |
10+ | kr8.440 |
25+ | kr7.870 |
50+ | kr7.310 |
100+ | kr6.740 |
250+ | kr6.070 |
Price for:Each
Minimum: 1
Multiple: 1
kr10.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2035-09-SMLF
Order Code3373331
Product Range2035-xx-SM
Technical Datasheet
Product Range2035-xx-SM
DC Breakover Voltage90V
GDT Case Style2 Terminal SMD
Impulse Discharge Current10kA
Impulse Sparkover Voltage525V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
2035-xx-SM
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
525V
DC Breakover Voltage
90V
Impulse Discharge Current
10kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 2035-09-SMLF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435
Product traceability