Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608607408
Order Code4223617
Product RangeBosch - Sanding Pads Series
Also Known AsGTIN UPC EAN: 3165140323291
Technical Datasheet
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr110.740 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr110.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608607408
Order Code4223617
Product RangeBosch - Sanding Pads Series
Also Known AsGTIN UPC EAN: 3165140323291
Technical Datasheet
Abrasive TypePad
Abrasive ColourMaroon
Abrasive GradeP80
Length155mm
Width102mm
Product RangeBosch - Sanding Pads Series
SVHCTo Be Advised
Product Overview
- Suitable for sanding all metals, woods and plastics
- Aluminium oxide abrasive
- Hook and Loop backed delta and multi-sander pads
- Pad Size, 2-Part Detail: 151mm x 102mm
Technical Specifications
Abrasive Type
Pad
Abrasive Grade
P80
Width
102mm
SVHC
To Be Advised
Abrasive Colour
Maroon
Length
155mm
Product Range
Bosch - Sanding Pads Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09