Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,037.000 |
| 5+ | kr1,016.000 |
| 10+ | kr995.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,037.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No68520120.MT1
Order Code4569677
Product RangeBotego Series
Enclosure TypeDesktop
Enclosure MaterialABS
External Height - Metric80.44mm
External Width - Metric196.9mm
External Depth - Metric240.68mm
IP RatingIP40
Body ColourLight Grey
NEMA RatingNEMA 1
External Height - Imperial3.17"
External Width - Imperial7.75"
External Depth - Imperial9.48"
Product RangeBotego Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
68520120.MT1 is a Botego BO 52012 - SET tabletop enclosure system.
- Stable snap-in locking technology enables quick assembly without tools
- Aluminium front panels are pluggable
- A variety of receptacles for PCBs are available in the interior
- Good stackability
- Protection class IP40/NEMA 1 to DIN EN 60529
- Colour: light grey, similar to RAL 7035
- Temperature range from -30°C to 70°C
- ABS material
- Dimension is 80.44mm x 196.9mm x 240.675mm (H x W x D)
Contents
2 x half shells, 2 x aluminium front panels, 1 x cap set with support feet.
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
80.44mm
External Depth - Metric
240.68mm
Body Colour
Light Grey
External Height - Imperial
3.17"
External Depth - Imperial
9.48"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
196.9mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
7.75"
Product Range
Botego Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.514